Aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, and 20% tolerance. Features axial construction with 6mm diameter and 10mm length, 5.8Ω ESR, and 2.5Ω impedance. Operates from -40°C to 85°C with a 2500-hour life at rated conditions. Includes 90mA ripple current capability and 6.8µA leakage current. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay MAL202138229E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202138229E3 technical specifications.
| Capacitance | 22uF |
| Construction | AXIAL |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 5.8R |
| Height | 10mm |
| Impedance | 2.5R |
| Lead Diameter | 0.6mm |
| Leakage Current | 6.8uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138229E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.