63V, 4.7uF polarized aluminum electrolytic capacitor with axial leads for through-hole PCB mounting. Features 20% capacitance tolerance, 31R ESR, 12R impedance, and 4.6uA leakage current. Operates from -40°C to 85°C with a 2500-hour life rating. RoHS compliant, with a 31mA ripple current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202138478E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 31R |
| Height | 10mm |
| Impedance | 12R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4.6uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138478E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
