
Aluminum electrolytic capacitor with 47µF capacitance and 100V voltage rating. Features 2.7Ω ESR and 160mA ripple current capability. Axial package with 8mm diameter and 18mm length, suitable for through-hole mounting. Rated for 2500 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay MAL202139479E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202139479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 18mm |
| Impedance | 1.9R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202139479E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
