
Aluminum electrolytic capacitor with 47µF capacitance and 63V DC rated voltage. Features 2.7Ω ESR, 1.2Ω impedance, and 140mA ripple current. Axial package measures 8mm diameter by 11mm height, with 0.6mm lead diameter, suitable for through-hole PCB mounting. Rated for 2500 hours at 85°C, operating from -40°C to 85°C, with 10µA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay MAL202190542E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202190542E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 11mm |
| Impedance | 1.2R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190542E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.