
The MAL202190551E3 is a 22uF axial electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 100V and a tolerance of 20%. The capacitor is constructed with an axial design and has a lead diameter of 0.6mm. It is available in a package quantity of 500 and is packaged on a tape and reel. The MAL202190551E3 is RoHS compliant and has a series designation of 021 ASM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202190551E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 5.8R |
| Impedance | 4.1R |
| Lead Diameter | 0.6mm |
| Leakage Current | 8.4uA |
| Length | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190551E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.