Axial aluminum electrolytic capacitor with 10µF capacitance and 25VDC rated voltage. Features a wide tolerance of -10% to 50%, 22.3 Ohm ESR, and 50mA ripple current. Designed for through-hole mounting with axial leads, measuring 4.5 x 10mm. Operates from -40°C to 85°C with a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4.5 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 10 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 25VDC |
| ESR | 22.3Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 50mA |
| Leakage Current | 13@1Min|5.5@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Maximum Impedance | 9@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |