
Aluminum electrolytic capacitor, 47µF capacitance, 25V voltage rating. Features axial termination, 4.8Ω ESR, and 1.9Ω impedance. Operates from -40°C to 85°C with a 3000-hour lifespan at rated conditions. Ripple current capability of 100mA. Supplied in tape and reel packaging.
Vishay MAL203036479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 4.8R |
| Height | 10mm |
| Impedance | 1.9R |
| Lead Diameter | 0.6mm |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | 030 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203036479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.