Aluminum electrolytic capacitor with 1µF capacitance and 63V voltage rating. Features axial termination, 4.5mm diameter, and 10mm length. Offers 143Ω ESR and 55Ω impedance, with a ripple current of 13mA. Rated for 3000 hours at 85°C, with a temperature range of -40°C to 85°C. Packaged in tape and reel.
Vishay MAL203038108E3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 143R |
| Height | 10mm |
| Impedance | 55R |
| Lead Diameter | 0.6mm |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | 030 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203038108E3 to view detailed technical specifications.
No datasheet is available for this part.