Aluminum electrolytic capacitor, 10µF capacitance, 63VDC rated voltage, with a tolerance of -10% to +50%. Features axial termination, through-hole mounting, and a 0.6mm lead diameter. Offers 12.8 Ohm ESR, 70mA ripple current, and a lifetime of 3000 hours at 85°C. Dimensions are 6mm diameter by 10mm length.
Vishay MAL203038109E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 6 |
| Product Weight (g) | 0.7 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 10 |
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 12.8Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 70mA |
| Leakage Current | 7@1Min|6.3@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Maximum Impedance | 5.5@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL203038109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.