
2.2µF, 100VDC axial aluminum electrolytic capacitor with a -10% to 50% tolerance. Features a 4.5 x 10mm cylindrical can construction, 0.6mm lead diameter, and 57.9 Ohm ESR. Rated for 30mA ripple current, 11µA leakage current, and a 3000-hour lifetime at 85°C. Operates from -40°C to 85°C with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203039228E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4.5 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 10 |
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 57.9Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 30mA |
| Leakage Current | 11@1Min|5.3@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 21@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL203039228E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.