
This 2-terminal electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 100VDC. It has a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 23.7. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a through-hole package with a lead diameter of 0.6mm and a product length of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203039478E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 6 |
| Product Weight (g) | 0.7 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 10 |
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 23.7Ohm |
| Ripple Current | 50mA |
| Leakage Current | 13@1Min|6.8@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL203039478E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.