Cap Aluminum Lytic 470uF 10V -10% to 50% (10 X 18mm) Axial 0.68 Ohm 410mA 3000h 85°C Automotive Tape and Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203134471E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 18 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 2.5 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 18 |
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| ESR | 0.68Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 410mA |
| Leakage Current | 33@1Min|14@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL203134471E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.