
Aluminum electrolytic capacitor with 100µF capacitance and 40V DC rated voltage. Features 1.75Ω ESR, 700mΩ impedance, and 220mA ripple current. Axial package measures 8mm diameter by 18mm length, with 0.8mm lead diameter. Operating temperature range is -40°C to 85°C, with a 3000-hour life expectancy. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203137101E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL203137101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.11% |
| ESR (Equivalent Series Resistance) | 1.75R |
| Height | 18mm |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Straight |
| Leakage Current | 28uA |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203137101E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
