Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2.5mm 11mA 3000h 85°C Automotive Bulk
Vishay MAL203658108E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | 036RSP |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | 036 RSP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL203658108E3 to view detailed technical specifications.
No datasheet is available for this part.