
100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 11mm height, and 2.5mm lead pitch. Offers a ripple current of 210mA, leakage current of 35µA, and an operating temperature range of -40°C to 85°C. Designed for through-hole mounting with a lifespan of 2500 hours.
Sign in to ask questions about the Vishay MAL203850101E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL203850101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 35uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850101E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
