Aluminum electrolytic capacitor with 1mF capacitance and 35V voltage rating. Features 20% tolerance, 1.145A ripple current, and 350uA leakage current. Radial package with 13mm diameter, 20mm height, and 5mm lead pitch. Designed for through-hole mounting with a 3500-hour life at 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 350uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.145A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |