Aluminum electrolytic capacitor, 2200µF capacitance, 35V voltage rating, 20% tolerance. Features radial mounting, 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers 1.785A ripple current, 3500-hour life at 85°C, and 770µA leakage current. RoHS compliant for through-hole applications.
Vishay MAL203850222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 770uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.785A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.