330µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter and 12mm height, with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 490mA, leakage current of 116µA, and a lifespan of 3500 hours at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203850331E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 116uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850331E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.