Aluminum electrolytic capacitor, 3300µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 3500-hour life at 85°C, 2.275A ripple current, and 1.155mA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter by 35mm height. Through-hole mounting for PCB applications, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.155mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.275A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |