
Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a 740mA ripple current capability and a 3500-hour life at 85°C. Designed for through-hole mounting on PCBs, it has a 10mm diameter, 16mm height, and 5mm lead pitch. The capacitor operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203850471E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 165uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850471E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.