
Aluminum electrolytic capacitor with 4.7mF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.7A ripple current, and 1.645mA leakage current. Radial package with 18mm diameter, 35mm height, and 7.5mm lead pitch. Rated for 3500 hours at 85°C, with an operating temperature range of -40°C to 85°C. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203850472E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.645mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850472E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
