Cap Aluminum Lytic 220uF 50V 20% (10 X 12mm) Radial 5mm 455mA 3500h 85°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 110uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |