Aluminum electrolytic capacitor with 2200µF capacitance and 50V voltage rating. Features 20% tolerance, 1.885A ripple current, and 3500 hours of life at 85°C. Radial package with 7.5mm lead pitch and 16mm diameter. Through-hole mounting with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203851222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.1mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.885A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203851222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.