High-capacitance aluminum electrolytic capacitor, 10mF, with a 6.3V DC rating and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers a ripple current of 2.33A, leakage current of 630uA, and a lifespan of 3500 hours at 85°C. Designed for through-hole mounting with a minimum operating temperature of -40°C.
Vishay MAL203853103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.33A |
| Ripple Current (AC) | 2.33A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203853103E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.