High-capacitance aluminum electrolytic capacitor with 22mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 3.32A ripple current capability, and 3500-hour life at 85°C. Radial package with 18mm diameter, 40mm height, and 7.5mm lead pitch for through-hole mounting. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203853223E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.386mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203853223E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.