Aluminum electrolytic capacitor with 6800µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 1.88A ripple current, and 428µA leakage current. Radial package with 5mm lead pitch, 13mm diameter, and 25mm height. Rated for 3500 hours at 85°C, with a temperature range of -40°C to 85°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 428uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.88A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |