
Aluminum electrolytic capacitor, 1000µF capacitance, 16V voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch with radial termination. Offers 785mA ripple current, 160µA leakage current, and a lifespan of 3500 hours at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 160uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 785mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |