
Aluminum electrolytic capacitor with 10mF capacitance and 16V voltage rating. Features a 20% tolerance, 2.92A ripple current, and 1.6mA leakage current. Radial package measures 18mm in diameter and 35mm in height, with a 7.5mm lead pitch. Designed for through-hole mounting, this component offers 3500 hours of life at 85°C and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203855103E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.6mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.92A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203855103E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
