
Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.655A ripple current, and 528µA leakage current. Radial package with 13mm diameter, 25mm height, and 5mm lead pitch. Rated for 3500 hours at 85°C, with a temperature range of -40°C to 85°C. RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 528uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |