Radial aluminum electrolytic capacitor, 4700µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers a ripple current of 2.09A, leakage current of 752µA, and a lifespan of 3500 hours at 85°C. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 752uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |