Radial aluminum electrolytic capacitor with 1000µF capacitance and 25V voltage rating. Features 20% tolerance, 955mA ripple current, and a 3500-hour life at 85°C. Dimensions are 10mm diameter by 20mm height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 250uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 955mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |