Aluminum electrolytic capacitor, 3300µF capacitance, 25V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter. Rated for 1.975A ripple current and 3500 hours life at 85°C. Operating temperature range from -40°C to 85°C. Bulk packaged for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 825uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.975A |
| Ripple Current (AC) | 1.975A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |