
100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.6mm lead diameter, and a 10mm x 12mm case size. Offers a ripple current of 320mA, leakage current of 63µA, and a lifespan of 3500 hours at 85°C. Designed for through-hole mounting with bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203858101E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 63uA |
| Length | 12mm |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203858101E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
