Aluminum electrolytic capacitor with 1000µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 1.56A ripple current capability, and 630µA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Designed for through-hole mounting, with a 3500-hour life at 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 25mm |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |