Cap Aluminum Lytic 0.1uF 63V 20% (5 X 11mm) Radial 2mm 3mA 2500h 85°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Vishay MAL203858107E3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.