
Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features a 20% tolerance, 490mA ripple current, and 3500-hour life at 85°C. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole PCB mounting, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 139uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |