
Aluminum electrolytic capacitor with 2200µF capacitance and 63V voltage rating. Features 20% tolerance, 1.95A ripple current, and 3500-hour life at 85°C. Radial package with 18mm diameter, 35mm height, and 7.5mm lead pitch. Through-hole mounting for PCB applications.
Vishay MAL203858222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.386mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203858222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.