Aluminum electrolytic capacitor with 330µF capacitance and 63V voltage rating. Features 20% tolerance, 710mA ripple current, and a 3500-hour life at 85°C. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch. Through-hole mounting and bulk packaging.
Vishay MAL203858331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 208uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203858331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.