
Aluminum electrolytic capacitor, 1mF capacitance, 100V DC rated voltage, 20% tolerance. Features radial mounting, 7.5mm lead pitch, and 18mm diameter by 40mm height. Offers 2.41A ripple current, 1mA leakage current, and a life of 3500 hours at 85°C. Operates from -40°C to 85°C with through-hole termination.
Vishay MAL203859102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203859102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.