Radial aluminum electrolytic capacitor, 330µF capacitance, 100V voltage rating, and 20% tolerance. Features a 13mm diameter, 25mm height, and 5mm lead pitch. Offers 825mA ripple current, 330µA leakage current, and a lifespan of 3500 hours at 85°C. Designed for through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL203859331E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 825mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203859331E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.