
Aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.07A ripple current capability and a long operational life of 3500 hours at 85°C. Designed for through-hole mounting on PCBs, it has a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 25mm height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant capacitor is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 470uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
