This Vishay aluminum electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a length of 11mm. It is part of the 038 RSU series from Vishay.
Vishay MAL203879108E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | 038RSU |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 038 RSU |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL203879108E3 to view detailed technical specifications.
No datasheet is available for this part.