The MAL204138228E3 is a polarized aluminum electrolytic capacitor from Vishay with a capacitance of 2.2uF and a DC rated voltage of 385V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the 041ASH series and has a length of 18mm. It is suitable for use in a variety of applications, including those requiring a high voltage rating.
Vishay MAL204138228E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 18 |
| Polarity | POLARIZED |
| Manufacturer Series | 041ASH |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 385 |
| Series | 041 ASH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.