Aluminum electrolytic capacitor, 47µF capacitance, 450V voltage rating. Features 3.2Ω ESR, 2.1Ω impedance, and 440mA ripple current. Axial package with 18mm diameter and 38mm length, suitable for through-hole mounting. Operates from -40°C to 85°C with a 10,000-hour lifespan. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay MAL204317479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 40mm |
| Impedance | 2.1R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 44mm |
| Leakage Current | 390uA |
| Length | 38mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | 043 ASH |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |