Cap Aluminum Lytic 22000uF 25V -10% to 30% (40 X 70mm) Solder Lug 0.02 Ohm 6800mA 15000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 70 |
| Polarity | POLARIZED |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |