This 100V aluminum electrolytic capacitor features a capacitance of 4700uF and is rated for operation up to 85°C. It has a polarized design and is available in a through hole package. The capacitor is part of the 051PEC-PW series from Vishay and is suitable for general-purpose applications. It has a minimum operating temperature of -40°C and is designed for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | 051PEC-PW |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 051 PEC-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |