Cap Aluminum Lytic 33000uF 16V 20% (30 X 50mm) Snap-In 0.036 Ohm 4750mA 5000h 85°C Bulk
Vishay MAL205645333E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 33000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL205645333E3 to view detailed technical specifications.
No datasheet is available for this part.