
Aluminum electrolytic capacitor with 10mF capacitance and 63V voltage rating. Features 35mR ESR, 5.26A ripple current, and 5000-hour life at 85°C. Radial package measures 35mm diameter by 50mm height with 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL205658103E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 30mR |
| Lead Pitch | 10mm |
| Leakage Current | 3.784mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.26A |
| RoHS Compliant | Yes |
| Series | 056 PSM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205658103E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
