Aluminum electrolytic capacitor with 4.7mF capacitance and 63V voltage rating. Features 20% tolerance, 50mR ESR, and 3.67A ripple current capability. Radial package with 30mm diameter and 40mm height, designed for through-hole mounting with a 10mm lead pitch. Operates across a -40°C to 85°C temperature range with a 5000-hour lifespan.
Vishay MAL205658472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 38mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.78mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.67A |
| RoHS Compliant | Yes |
| Series | 056 PSM-SI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205658472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
