High-performance aluminum electrolytic capacitor with 4700µF capacitance and 100V DC rated voltage. Features a 20% capacitance tolerance, 85°C maximum operating temperature, and a lifespan of 5000 hours. This polarized component offers a low ESR of 0.075 Ohms and a ripple current capability of 3590mA. Designed with snap-in terminals and a 10mm pitch, its dimensions are 35mm diameter by 50mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL205659472E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL205659472E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.